+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-080026-2

Ferrite: toroidal; L: 6.35mm; Øint: 12.7mm; Øout: 20.32mm; 14nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-080026-2
TME Symbol:
MS-080026-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
6.35mm
Internal diameter
12.7mm
Outside diameter
20.32mm
Core material
sendust
Inductance factor AL
14nH
Gross weight5.9 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-080026-2
0 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 5 pcs - 1.69 USDGross price for quantities from 5 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 20 pcs - 1.45 USDGross price for quantities from 20 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.