+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-080060-2

Ferrite: toroidal; L: 6.35mm; Øint: 12.7mm; Øout: 20.32mm; 32nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-080060-2
TME Symbol:
MS-080060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
6.35mm
Internal diameter
12.7mm
Outside diameter
20.32mm
Core material
sendust
Inductance factor AL
32nH
Gross weight7.19 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-080060-2
0 in TME stock
Net price for quantities from 1 pcs - 1.78 EURGross price for quantities from 1 pcs - 1.78 EUR
Net price for quantities from 5 pcs - 1.48 EURGross price for quantities from 5 pcs - 1.48 EUR
Net price for quantities from 10 pcs - 1.35 EURGross price for quantities from 10 pcs - 1.35 EUR
Net price for quantities from 20 pcs - 1.27 EURGross price for quantities from 20 pcs - 1.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.