+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-092125-2

Ferrite: toroidal; L: 8.89mm; Øint: 14.4mm; Øout: 23.57mm; 105nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-092125-2
TME Symbol:
MS-092125-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
8.89mm
Internal diameter
14.4mm
Outside diameter
23.57mm
Core material
sendust
Inductance factor AL
105nH
Gross weight14.13 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-092125-2
15 in TME stock
Net price for quantities from 1 pcs - 1.39 EURGross price for quantities from 1 pcs - 1.39 EUR
Net price for quantities from 5 pcs - 1.22 EURGross price for quantities from 5 pcs - 1.22 EUR
Net price for quantities from 10 pcs - 1.05 EURGross price for quantities from 10 pcs - 1.05 EUR
Net price for quantities from 20 pcs - 0.99 EURGross price for quantities from 20 pcs - 0.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.