+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-106090-2

Ferrite: toroidal; L: 11.18mm; Øint: 14.73mm; Øout: 26.92mm; 113nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-106090-2
TME Symbol:
MS-106090-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
11.18mm
Internal diameter
14.73mm
Outside diameter
26.92mm
Core material
sendust
Inductance factor AL
113nH
Gross weight24.63 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-106090-2
3 in TME stock
Net price for quantities from 1 pcs - 1.80 EURGross price for quantities from 1 pcs - 1.80 EUR
Net price for quantities from 3 pcs - 1.59 EURGross price for quantities from 3 pcs - 1.59 EUR
Net price for quantities from 5 pcs - 1.48 EURGross price for quantities from 5 pcs - 1.48 EUR
Net price for quantities from 10 pcs - 1.39 EURGross price for quantities from 10 pcs - 1.39 EUR
Net price for quantities from 20 pcs - 1.34 EURGross price for quantities from 20 pcs - 1.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.