+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-132014-2

Ferrite: toroidal; L: 11.18mm; Øint: 19.94mm; Øout: 33.02mm; 15nH

Manufacturer: MICROMETALS

Manufacturer part number:
MS-132014-2
TME Symbol:
MS-132014-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
11.18mm
Internal diameter
19.94mm
Outside diameter
33.02mm
Core material
sendust
Inductance factor AL
15nH
Gross weight28.19 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-132014-2
0 in TME stock
Net price for quantities from 1 pcs - 2.28 EURGross price for quantities from 1 pcs - 2.28 EUR
Net price for quantities from 5 pcs - 2.00 EURGross price for quantities from 5 pcs - 2.00 EUR
Net price for quantities from 10 pcs - 1.73 EURGross price for quantities from 10 pcs - 1.73 EUR
Net price for quantities from 20 pcs - 1.63 EURGross price for quantities from 20 pcs - 1.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.