+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-141090-2

Ferrite: toroidal; L: 10.46mm; Øint: 22.35mm; Øout: 35.81mm; 84.3nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-141090-2
TME Symbol:
MS-141090-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
10.46mm
Internal diameter
22.35mm
Outside diameter
35.81mm
Core material
sendust
Inductance factor AL
84.3nH
Gross weight34.93 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-141090-2
0 in TME stock
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 4.27 USD
Net price for quantities from 2 pcs - 3.70 USDGross price for quantities from 2 pcs - 3.70 USD
Net price for quantities from 4 pcs - 3.26 USDGross price for quantities from 4 pcs - 3.26 USD
Net price for quantities from 8 pcs - 3.06 USDGross price for quantities from 8 pcs - 3.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.