+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-185026-2

Ferrite: toroidal; L: 15.24mm; Øint: 28.7mm; Øout: 46.74mm; 37nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-185026-2
TME Symbol:
MS-185026-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
15.24mm
Internal diameter
28.7mm
Outside diameter
46.74mm
Core material
sendust
Inductance factor AL
37nH
Gross weight87 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-185026-2
0 in TME stock
Net price for quantities from 1 pcs - 8.90 USDGross price for quantities from 1 pcs - 8.90 USD
Net price for quantities from 3 pcs - 8.13 USDGross price for quantities from 3 pcs - 8.13 USD
Net price for quantities from 5 pcs - 7.64 USDGross price for quantities from 5 pcs - 7.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.