+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-185090-2

Ferrite: toroidal; L: 15.24mm; Øint: 28.7mm; Øout: 46.74mm; 128nH

Manufacturer: MICROMETALS

Manufacturer part number:
MS-185090-2
TME Symbol:
MS-185090-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
15.24mm
Internal diameter
28.7mm
Outside diameter
46.74mm
Core material
sendust
Inductance factor AL
128nH
Gross weight90 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-185090-2
0 in TME stock
Net price for quantities from 1 pcs - 6.58 GBPGross price for quantities from 1 pcs - 6.58 GBP
Net price for quantities from 3 pcs - 6.01 GBPGross price for quantities from 3 pcs - 6.01 GBP
Net price for quantities from 5 pcs - 5.65 GBPGross price for quantities from 5 pcs - 5.65 GBP
No. of pieces (Multiplicity: 1)