+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-250014-2

Ferrite: toroidal; L: 25mm; Øint: 31.37mm; Øout: 63.5mm; 48nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-250014-2
TME Symbol:
MS-250014-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
25mm
Internal diameter
31.37mm
Outside diameter
63.5mm
Core material
sendust
Inductance factor AL
48nH
Gross weight287.73 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-250014-2
0 in TME stock
Net price for quantities from 1 pcs - 12.38 EURGross price for quantities from 1 pcs - 12.38 EUR
Net price for quantities from 2 pcs - 11.63 EURGross price for quantities from 2 pcs - 11.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.