+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-292060-2

Ferrite: toroidal; L: 35mm; Øint: 45.3mm; Øout: 74.1mm; 206nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-292060-2
TME Symbol:
MS-292060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
35mm
Internal diameter
45.3mm
Outside diameter
74.1mm
Core material
sendust
Inductance factor AL
206nH
Gross weight515.4 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-292060-2
0 in TME stock
Net price for quantities from 1 pcs - 30.36 EURGross price for quantities from 1 pcs - 30.36 EUR
Net price for quantities from 3 pcs - 26.89 EURGross price for quantities from 3 pcs - 26.89 EUR
Net price for quantities from 5 pcs - 25.25 EURGross price for quantities from 5 pcs - 25.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.