+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-300026-2

Ferrite: toroidal; L: 12.7mm; Øint: 49.23mm; Øout: 77.8mm; 30nH

Manufacturer: MICROMETALS

Manufacturer part number:
MS-300026-2
TME Symbol:
MS-300026-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
12.7mm
Internal diameter
49.23mm
Outside diameter
77.8mm
Core material
sendust
Inductance factor AL
30nH
Gross weight201.16 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-300026-2
1 in TME stock
Net price for quantities from 1 pcs - 13.91 USDGross price for quantities from 1 pcs - 13.91 USD
Net price for quantities from 2 pcs - 13.00 USDGross price for quantities from 2 pcs - 13.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.