+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-300090-2

Ferrite: toroidal; L: 12.7mm; Øint: 49.23mm; Øout: 77.8mm; 102nH

Manufacturer: MICROMETALS

Manufacturer part number:
MS-300090-2
TME Symbol:
MS-300090-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
12.7mm
Internal diameter
49.23mm
Outside diameter
77.8mm
Core material
sendust
Inductance factor AL
102nH
Gross weight191.27 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-300090-2
0 in TME stock
Net price for quantities from 1 pcs - 12.29 EURGross price for quantities from 1 pcs - 12.29 EUR
Net price for quantities from 2 pcs - 11.52 EURGross price for quantities from 2 pcs - 11.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.