+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-301026-2

Ferrite: toroidal; L: 15.88mm; Øint: 49.23mm; Øout: 77.8mm; 37nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-301026-2
TME Symbol:
MS-301026-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
15.88mm
Internal diameter
49.23mm
Outside diameter
77.8mm
Core material
sendust
Inductance factor AL
37nH
Gross weight242.05 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-301026-2
9 in TME stock
Net price for quantities from 1 pcs - 14.20 USDGross price for quantities from 1 pcs - 14.20 USD
Net price for quantities from 2 pcs - 13.31 USDGross price for quantities from 2 pcs - 13.31 USD
Net price for quantities from 5 pcs - 12.88 USDGross price for quantities from 5 pcs - 12.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.