+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-520060-2

Ferrite: toroidal; L: 20.32mm; Øint: 78.59mm; Øout: 132.54mm; 124nH

Manufacturer: MICROMETALS

Manufacturer part number:
MS-520060-2
TME Symbol:
MS-520060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
20.32mm
Internal diameter
78.59mm
Outside diameter
132.54mm
Core material
sendust
Inductance factor AL
124nH
Gross weight976.98 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-520060-2
3 in TME stock
Net price for quantities from 1 pcs - 44.12 USDGross price for quantities from 1 pcs - 44.12 USD
Net price for quantities from 2 pcs - 41.27 USDGross price for quantities from 2 pcs - 41.27 USD
No. of pieces (Multiplicity: 1)