+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | cable gland | |
Cable gland version | with earthing | |
Gland thread | M16 | |
Thread pitch | 1.5 | |
IP rating | IP68 | |
Body material | brass | |
Cable external diameter | 4.5...10mm | |
Thread length | 7mm | |
Kind of thread | metric | |
Kit contents | O-ring gasket | |
Spanner size | 20mm | |
Plating material | nickel | |
Manufacturer series | SKINTOP® | |
Cable accessories application | for shielded cables | |
Trade name | SKINTOP® MS-SC-M | |
Operating temperature | -30...100°C |