+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSAC10/TR

Diode: TVS; 0.5kW; 11.1V; unidirectional; DO41; SAC; Ch: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSAC10/TR
TME Symbol:
MSAC10/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.5kW
Max. off-state voltage
10V
Breakdown voltage
11.1V
Semiconductor structure
unidirectional
Case
DO41
Mounting
THT
Manufacturer series
SAC
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Capacitance
30pF
Gross weight0.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MSAC10/TR
0 in TME stock
Net price for quantities from 223 pcs - 2.52 EURGross price for quantities from 223 pcs - 2.52 EUR
No. of pieces (Multiplicity: 1)