+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

MSCDR90A160BL1NG

Module: diode; Urmax: 1.6kV; Ufmax: 1.21V; 50uA; screw

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCDR90A160BL1NG
TME Symbol:
MSCDR90A160BL1NG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
diode
Max. off-state voltage
1.6kV
Max. forward voltage
1.21V
Leakage current
50µA
Mechanical mounting
screw
Gross weight150 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MSCDR90A160BL1NG
0 in TME stock
Net price for quantities from 6 pcs - 48.36 EURGross price for quantities from 6 pcs - 48.36 EUR
No. of pieces (Multiplicity: 1)