+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCSM120HM50T3AG

Module; 1.2kV; 55A; 245W; SiC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM120HM50T3AG
TME Symbol:
MSCSM120HM50T3AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Drain-source voltage
1.2kV
Drain current
55A
Power dissipation
245W
Technology
SiC
Gross weight4.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
MSCSM120HM50T3AG
0 in TME stock
Net price for quantities from 3 pcs - 86.13 EURGross price for quantities from 3 pcs - 86.13 EUR
No. of pieces (Multiplicity: 1)