+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCSM170HM45CT3AG

Module; 1.7kV; 64A; 319W; SiC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM170HM45CT3AG
TME Symbol:
MSCSM170HM45CT3AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Drain-source voltage
1.7kV
Drain current
64A
Power dissipation
319W
Technology
SiC
Gross weight0.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
MSCSM170HM45CT3AG
0 in TME stock
Net price for quantities from 2 pcs - 161.30 GBPGross price for quantities from 2 pcs - 161.30 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.