+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCSM170TLM11CAG

Module; 1.7kV; 238A; SP6C; 1.114kW; SiC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM170TLM11CAG
TME Symbol:
MSCSM170TLM11CAG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Drain-source voltage
1.7kV
Drain current
238A
Case
SP6C
Power dissipation
1.114kW
Technology
SiC
Gross weight3.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
MSCSM170TLM11CAG
0 in TME stock
Net price for quantities from 1 pcs - 533.00 EURGross price for quantities from 1 pcs - 533.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.