+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCSM70TLM05CAG

Module; 700V; 464A; SP6C; 1.277kW; SiC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM70TLM05CAG
TME Symbol:
MSCSM70TLM05CAG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Drain-source voltage
700V
Drain current
464A
Case
SP6C
Power dissipation
1.277kW
Technology
SiC
Gross weight4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
MSCSM70TLM05CAG
0 in TME stock
Net price for quantities from 1 pcs - 645.94 USDGross price for quantities from 1 pcs - 645.94 USD
No. of pieces (Multiplicity: 1)