+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | MOSFET transistor | |
Drain-source voltage | 700V | |
Drain current | 58A | |
Case | SP3F | |
Power dissipation | 176W | |
Technology | SiC |