+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSD4-3-A

Connector: for cards; microSD; push-push; SMT; gold-plated; PIN: 19

NEW

Manufacturer: Same Sky®

Manufacturer part number:
MSD4-3-A
TME Symbol:
MSD43A

Specification

Manufacturer
Same Sky®
Type of connector
for cards
Kind of card
microSD
Connector variant
push-push
Electrical mounting
SMT
Contact plating
gold-plated
Number of pins
19
Height
3.7mm
Gross weight300 g
See other products in this category: Card connectors Same Sky®,
*
MSD4-3-A
0 in TME stock
Net price for quantities from 1 pcs - 1.62 GBPGross price for quantities from 1 pcs - 1.62 GBP
Net price for quantities from 10 pcs - 1.45 GBPGross price for quantities from 10 pcs - 1.45 GBP
Net price for quantities from 25 pcs - 1.39 GBPGross price for quantities from 25 pcs - 1.39 GBP
Net price for quantities from 50 pcs - 1.34 GBPGross price for quantities from 50 pcs - 1.34 GBP
Net price for quantities from 100 pcs - 1.29 GBPGross price for quantities from 100 pcs - 1.29 GBP
Net price for quantities from 250 pcs - 1.23 GBPGross price for quantities from 250 pcs - 1.23 GBP
Net price for quantities from 700 pcs - 1.15 GBPGross price for quantities from 700 pcs - 1.15 GBP
Net price for quantities from 1400 pcs - 1.10 GBPGross price for quantities from 1400 pcs - 1.10 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.