+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMBJ12AE3/TR

Diode: TVS; 0.6kW; 13.3V; 30.2A; unidirectional; DO214AA,SMB; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMBJ12AE3/TR
TME Symbol:
MSMBJ12AE3/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
12V
Breakdown voltage
13.3V
Max. forward impulse current
30.2A
Semiconductor structure
unidirectional
Case
DO214AA, SMB
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMBJ12AE3/TR
0 in TME stock
Net price for quantities from 800 pcs - 0.98 EURGross price for quantities from 800 pcs - 0.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 800.
Multiplicity: 1.