+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMBJ12CA

Diode: TVS; 600W; 14V; 30.2A; bidirectional; ±5%; DO214AA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMBJ12CA
TME Symbol:
MSMBJ12CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
12V
Breakdown voltage
14V
Max. forward impulse current
30.2A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO214AA
Mounting
SMD
Leakage current
5µA
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMBJ12CA
0 in TME stock
Net price for quantities from 800 pcs - 0.97 EURGross price for quantities from 800 pcs - 0.97 EUR
No. of pieces (Multiplicity: 1)