+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMBJ43A

Diode: TVS; 0.6kW; 47.8V; 8.6A; unidirectional; DO214AA,SMB; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMBJ43A
TME Symbol:
MSMBJ43A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
43V
Breakdown voltage
47.8V
Max. forward impulse current
8.6A
Semiconductor structure
unidirectional
Case
DO214AA, SMB
Mounting
SMD
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMBJ43A
0 in TME stock
Net price for quantities from 900 pcs - 0.73 GBPGross price for quantities from 900 pcs - 0.73 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 900.
Multiplicity: 1.