+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMBJ45A/TR

Diode: TVS; 0.6kW; 50V; DO214AA,SMB; Ch: 1; reel,tape; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMBJ45A/TR
TME Symbol:
MSMBJ45A/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
45V
Breakdown voltage
50V
Case
DO214AA, SMB
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMBJ45A/TR
0 in TME stock
Net price for quantities from 189 pcs - 3.43 USDGross price for quantities from 189 pcs - 3.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 189.
Multiplicity: 1.