+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMBJ48A

Diode: TVS; 600W; 53.3÷58.9V; 7.7A; unidirectional; ±5%; DO214AA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMBJ48A
TME Symbol:
MSMBJ48A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
48V
Breakdown voltage
53.3...58.9V
Max. forward impulse current
7.7A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
DO214AA
Mounting
SMD
Leakage current
1µA
Gross weight0.101 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMBJ48A
3 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change