+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

MSMBJ58CA

Diode: TVS; 0.6kW; 64.4V; 6.4A; bidirectional; DO214AA,SMB; Ch: 1

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMBJ58CA
TME Symbol:
MSMBJ58CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
58V
Breakdown voltage
64.4V
Max. forward impulse current
6.4A
Semiconductor structure
bidirectional
Case
DO214AA, SMB
Mounting
SMD
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMBJ58CA
0 in TME stock
Net price for quantities from 800 pcs - 0.91 EURGross price for quantities from 800 pcs - 0.91 EUR
No. of pieces (Multiplicity: 1)