+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMBJ9.0A

Diode: TVS; 600W; 10÷11.1V; 39A; unidirectional; ±5%; DO214AA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMBJ9.0A
TME Symbol:
MSMBJ9.0A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
9V
Breakdown voltage
10...11.1V
Max. forward impulse current
39A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
DO214AA
Mounting
SMD
Leakage current
5µA
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMBJ9.0A
0 in TME stock
Net price for quantities from 900 pcs - 0.85 EURGross price for quantities from 900 pcs - 0.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 900.
Multiplicity: 1.