+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

MSMCG110CA

Diode: TVS; 1.5kW; 122V; 8.4A; bidirectional; DO214AB,SMC; Ch: 1

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMCG110CA
TME Symbol:
MSMCG110CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
110V
Breakdown voltage
122V
Max. forward impulse current
8.4A
Semiconductor structure
bidirectional
Case
DO214AB, SMC
Mounting
SMD
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.28 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMCG110CA
0 in TME stock
Net price for quantities from 600 pcs - 1.35 EURGross price for quantities from 600 pcs - 1.35 EUR
No. of pieces (Multiplicity: 1)