+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMCGLCE18A

Diode: TVS; 1.5kW; 21V; 51A; unidirectional; ±5%; DO215AB

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMCGLCE18A
TME Symbol:
MSMCGLCE18A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
18V
Breakdown voltage
21V
Max. forward impulse current
51A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
DO215AB
Mounting
SMD
Leakage current
5µA
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMCGLCE18A
0 in TME stock
Net price for quantities from 200 pcs - 4.57 EURGross price for quantities from 200 pcs - 4.57 EUR
No. of pieces (Multiplicity: 1)