+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMLJ12CAE3

Diode: TVS; 3kW; 14V; 150.6A; bidirectional; ±5%; DO214AB

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMLJ12CAE3
TME Symbol:
MSMLJ12CAE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
12V
Breakdown voltage
14V
Max. forward impulse current
150.6A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO214AB
Mounting
SMD
Leakage current
5µA
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMLJ12CAE3
0 in TME stock
Net price for quantities from 400 pcs - 2.31 EURGross price for quantities from 400 pcs - 2.31 EUR
No. of pieces (Multiplicity: 1)