+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

MSMLJ16CAE3

Diode: TVS; 3kW; 17.8V; 115.4A; bidirectional; DO214AB,SMC; Ch: 1

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMLJ16CAE3
TME Symbol:
MSMLJ16CAE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
16V
Breakdown voltage
17.8V
Max. forward impulse current
115.4A
Semiconductor structure
bidirectional
Case
DO214AB, SMC
Mounting
SMD
Leakage current
2µA
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMLJ16CAE3
0 in TME stock
Net price for quantities from 400 pcs - 2.24 USDGross price for quantities from 400 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)