+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | TVS | |
Peak pulse power dissipation | 3kW | |
Max. off-state voltage | 36V | |
Breakdown voltage | 40V | |
Max. forward impulse current | 51.6A | |
Semiconductor structure | bidirectional | |
Case | DO214AB, SMC | |
Mounting | SMD | |
Number of channels | 1 | |
Operating temperature | -65...150°C |