+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMLJ45AE3

Diode: TVS; 3kW; 52.7V; 41.2A; unidirectional; ±5%; DO214AB

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMLJ45AE3
TME Symbol:
MSMLJ45AE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
45V
Breakdown voltage
52.7V
Max. forward impulse current
41.2A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
DO214AB
Mounting
SMD
Leakage current
2µA
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMLJ45AE3
0 in TME stock
Net price for quantities from 500 pcs - 1.52 GBPGross price for quantities from 500 pcs - 1.52 GBP
No. of pieces (Multiplicity: 1)