+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMLJ5.0CAE3

Diode: TVS; 3kW; 6.4V; 326A; bidirectional; DO214AB,SMC; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMLJ5.0CAE3
TME Symbol:
MSMLJ5.0CAE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
5V
Breakdown voltage
6.4V
Max. forward impulse current
326A
Semiconductor structure
bidirectional
Case
DO214AB, SMC
Mounting
SMD
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMLJ5.0CAE3
0 in TME stock
Net price for quantities from 400 pcs - 2.25 USDGross price for quantities from 400 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)