+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMLJ51AE3

Diode: TVS; 3kW; 59.7V; 36.4A; unidirectional; ±5%; DO214AB

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMLJ51AE3
TME Symbol:
MSMLJ51AE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
51V
Breakdown voltage
59.7V
Max. forward impulse current
36.4A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
DO214AB
Mounting
SMD
Leakage current
2µA
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMLJ51AE3
0 in TME stock
Net price for quantities from 400 pcs - 2.05 EURGross price for quantities from 400 pcs - 2.05 EUR
No. of pieces (Multiplicity: 1)