+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMLJ58CAE3

Diode: TVS; 3kW; 67.8V; 32A; bidirectional; ±5%; DO214AB

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMLJ58CAE3
TME Symbol:
MSMLJ58CAE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
58V
Breakdown voltage
67.8V
Max. forward impulse current
32A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO214AB
Mounting
SMD
Leakage current
2µA
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMLJ58CAE3
0 in TME stock
Net price for quantities from 500 pcs - 1.58 GBPGross price for quantities from 500 pcs - 1.58 GBP
No. of pieces (Multiplicity: 1)