+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMLJ78CA

Diode: TVS; 3kW; 91.3V; 22.8A; bidirectional; ±5%; DO214AB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMLJ78CA
TME Symbol:
MSMLJ78CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
78V
Breakdown voltage
91.3V
Max. forward impulse current
22.8A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO214AB
Mounting
SMD
Leakage current
2µA
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMLJ78CA
0 in TME stock
Net price for quantities from 300 pcs - 2.50 EURGross price for quantities from 300 pcs - 2.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 300.
Multiplicity: 1.