+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSOC083102HE

LED lamp; red; 12VDC; 12VAC; 5.5lm; No.of diodes: 1


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MSOC083102HE
TME Symbol:
MSOC083102HE

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of lamp
LED lamp
Colour
red
Operating voltage
12V AC, 12V DC
Luminosity
5.5lm
Number of diodes
1
Length
31mm
Diameter
8mm
Gross weight2.4 g
Certificates
See other products in this category: Miniature light sources SIGNAL-CONSTRUCT,
*
MSOC083102HE
0 in TME stock
Net price for quantities from 1 pcs - 2.92 EURGross price for quantities from 1 pcs - 2.92 EUR
Net price for quantities from 20 pcs - 2.73 EURGross price for quantities from 20 pcs - 2.73 EUR
Net price for quantities from 60 pcs - 2.53 EURGross price for quantities from 60 pcs - 2.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.