+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F1222IDWR

IC: MSP430 microcontroller; SOIC28; SPI,UART; 4kBFLASH; MSP430F1x

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F1222IDWR
TME Symbol:
MSP430F1222IDWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
SOIC28
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Memory
4kB FLASH
Kind of architecture
MSP430
Family
MSP430F1x
Interface
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F1222IDWR
0 in TME stock
Net price for quantities from 1 pcs - 4.50 EURGross price for quantities from 1 pcs - 4.50 EUR
Net price for quantities from 250 pcs - 4.20 EURGross price for quantities from 250 pcs - 4.20 EUR
Net price for quantities from 500 pcs - 4.04 EURGross price for quantities from 500 pcs - 4.04 EUR
Net price for quantities from 1000 pcs - 3.90 EURGross price for quantities from 1000 pcs - 3.90 EUR
Net price for quantities from 2000 pcs - 3.76 EURGross price for quantities from 2000 pcs - 3.76 EUR
No. of pieces (Multiplicity: 1)