+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F2002TN

IC: MSP430 microcontroller; PDIP14; I2C,SPI; 1kBFLASH; 1.8÷3.6V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F2002TN
TME Symbol:
MSP430F2002TN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
PDIP14
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...105°C
Memory
1kB FLASH
Kind of architecture
MSP430
Family
MSP430F2x/4x
Interface
  • I2C
  • SPI
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F2002TN
0 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 25 pcs - 2.13 USDGross price for quantities from 25 pcs - 2.13 USD
Net price for quantities from 100 pcs - 2.02 USDGross price for quantities from 100 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)