+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F2616TPMR

IC: MSP430 microcontroller; 16MHz; LQFP64; I2C,IrDA,LIN,SPI,UART

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F2616TPMR
TME Symbol:
MSP430F2616TPMR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
16MHz
Case
LQFP64
Number of PWM channels
2
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...105°C
Memory
4kB RAM 92kB FLASH
Kind of architecture
MSP430
Family
MSP430F2x/4x
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F2616TPMR
0 in TME stock
Net price for quantities from 1 pcs - 12.81 EURGross price for quantities from 1 pcs - 12.81 EUR
Net price for quantities from 10 pcs - 12.00 EURGross price for quantities from 10 pcs - 12.00 EUR
Net price for quantities from 25 pcs - 11.49 EURGross price for quantities from 25 pcs - 11.49 EUR
Net price for quantities from 100 pcs - 10.90 EURGross price for quantities from 100 pcs - 10.90 EUR
Net price for quantities from 250 pcs - 10.43 EURGross price for quantities from 250 pcs - 10.43 EUR
Net price for quantities from 1000 pcs - 9.88 EURGross price for quantities from 1000 pcs - 9.88 EUR
No. of pieces (Multiplicity: 1)