+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F2616TPN

IC: MSP430 microcontroller; 16MHz; LQFP80; 4kBRAM,92kBFLASH

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F2616TPN
TME Symbol:
MSP430F2616TPN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
16MHz
Case
LQFP80
Number of PWM channels
2
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...105°C
Memory
4kB RAM 92kB FLASH
Kind of architecture
MSP430
Family
MSP430F2x/4x
Number of inputs/outputs
64
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • SPI x2
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.8...3.6V
Gross weight0.51 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F2616TPN
0 in TME stock
Net price for quantities from 1 pcs - 8.49 EURGross price for quantities from 1 pcs - 8.49 EUR
Net price for quantities from 5 pcs - 8.19 EURGross price for quantities from 5 pcs - 8.19 EUR
Net price for quantities from 25 pcs - 7.60 EURGross price for quantities from 25 pcs - 7.60 EUR
Net price for quantities from 119 pcs - 7.32 EURGross price for quantities from 119 pcs - 7.32 EUR
No. of pieces (Multiplicity: 1)