+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F4351IPZ

IC: MSP430 microcontroller; 8MHz; LQFP100; SPI,UART; 1.8÷3.6V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F4351IPZ
TME Symbol:
MSP430F4351IPZ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
8MHz
Case
LQFP100
Number of PWM channels
2
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Memory
0.5kB RAM 16kB FLASH
Kind of architecture
MSP430
Interface
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F4351IPZ
0 in TME stock
Net price for quantities from 1 pcs - 9.39 EURGross price for quantities from 1 pcs - 9.39 EUR
No. of pieces (Multiplicity: 1)