+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F5504IPTR

IC: MSP430 microcontroller; 25MHz; LQFP48; I2C,SPI,UART; 1.8÷3.6V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F5504IPTR
TME Symbol:
MSP430F5504IPTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
25MHz
Case
LQFP48
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...85°C
Memory
4kB RAM 8kB FLASH
Kind of architecture
MSP430
Family
MSP430F5x/6x
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F5504IPTR
0 in TME stock
Net price for quantities from 1000 pcs - 1.58 EURGross price for quantities from 1000 pcs - 1.58 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.