+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F6745IPZ

IC: MSP430 microcontroller; 25MHz; LQFP100; 16kBRAM,128kBFLASH

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F6745IPZ
TME Symbol:
MSP430F6745IPZ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
25MHz
Case
LQFP100
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...85°C
Memory
16kB RAM 128kB FLASH
Kind of architecture
MSP430
Family
MSP430F5x/6x
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F6745IPZ
0 in TME stock
Net price for quantities from 1 pcs - 5.09 GBPGross price for quantities from 1 pcs - 5.09 GBP
Net price for quantities from 5 pcs - 4.92 GBPGross price for quantities from 5 pcs - 4.92 GBP
Net price for quantities from 25 pcs - 4.57 GBPGross price for quantities from 25 pcs - 4.57 GBP
Net price for quantities from 90 pcs - 4.39 GBPGross price for quantities from 90 pcs - 4.39 GBP
No. of pieces (Multiplicity: 1)