+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F6778IPEU

IC: MSP430 microcontroller; 25MHz; LQFP128; 16kBRAM,512kBFLASH

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F6778IPEU
TME Symbol:
MSP430F6778IPEU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
25MHz
Case
LQFP128
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...85°C
Memory
16kB RAM 512kB FLASH
Kind of architecture
MSP430
Family
MSP430F5x/6x
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F6778IPEU
0 in TME stock
Net price for quantities from 1 pcs - 11.16 GBPGross price for quantities from 1 pcs - 11.16 GBP
Net price for quantities from 5 pcs - 10.77 GBPGross price for quantities from 5 pcs - 10.77 GBP
Net price for quantities from 25 pcs - 10.00 GBPGross price for quantities from 25 pcs - 10.00 GBP
Net price for quantities from 72 pcs - 9.62 GBPGross price for quantities from 72 pcs - 9.62 GBP
No. of pieces (Multiplicity: 1)