+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430FG4260IDLR

IC: MSP430 microcontroller; 8MHz; SSOP48; UART; 256BRAM,24kBFLASH

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430FG4260IDLR
TME Symbol:
MSP430FG4260IDLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
8MHz
Case
SSOP48
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Interface
UART
Memory
256B RAM 24kB FLASH
Kind of architecture
MSP430
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430FG4260IDLR
0 in TME stock
Net price for quantities from 1000 pcs - 3.66 EURGross price for quantities from 1000 pcs - 3.66 EUR
No. of pieces (Multiplicity: 1 000)